Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

GRM188R71E333KA01D | |
|---|---|
DigiKey Part Number | 490-1521-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71E333KA01D |
Description | CAP CER 0.033UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E333KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012206068 | Würth Elektronik | 2.404 | 732-7986-1-ND | 0,08000 € | Direct |
| C0603C333K3RACTU | KEMET | 106.834 | 399-C0603C333K3RACTUCT-ND | 0,08000 € | Direct |
| C0603C333K3RALTU | KEMET | 0 | 399-C0603C333K3RALTUTR-ND | 0,07472 € | Direct |
| CC0603KRX7R8BB333 | YAGEO | 65.044 | 311-1804-1-ND | 0,08000 € | Direct |
| CL10B333KA8NNNC | Samsung Electro-Mechanics | 1 | 1276-2038-1-ND | 0,08000 € | Direct |









