Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM188R71E273KA01J | |
|---|---|
DigiKey Part Number | 490-11524-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71E273KA01J |
Description | CAP CER 0.027UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E273KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033C273KA12A | KYOCERA AVX | 0 | 06033C273KA12A-ND | 0,39950 € | Upgrade |
| 06035C273KA12A | KYOCERA AVX | 0 | 06035C273KA12A-ND | 0,39950 € | Upgrade |
| C0603C273J3RACTU | KEMET | 5.499 | 399-C0603C273J3RACTUCT-ND | 0,27000 € | Upgrade |
| C0603C273J5RACTU | KEMET | 6.864 | 399-C0603C273J5RACTUCT-ND | 0,27000 € | Upgrade |
| C0603C273J5RALTU | KEMET | 0 | 399-C0603C273J5RALTUTR-ND | 0,09040 € | Upgrade |





