
GRM188R71E224MA88D | |
|---|---|
DigiKey Part Number | 490-GRM188R71E224MA88DTR-ND - Tape & Reel (TR) 490-GRM188R71E224MA88DCT-ND - Cut Tape (CT) 490-GRM188R71E224MA88DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71E224MA88D |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E224MA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02380 € | 2,38 € |
| 500 | 0,01728 € | 8,64 € |
| 1.000 | 0,01529 € | 15,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01195 € | 47,80 € |
| 8.000 | 0,01088 € | 87,04 € |
| 12.000 | 0,01034 € | 124,08 € |
| 20.000 | 0,00974 € | 194,80 € |
| 28.000 | 0,00939 € | 262,92 € |
| 40.000 | 0,00906 € | 362,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

