Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM188R71E183KA01D | |
|---|---|
DigiKey Part Number | 490-14812-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71E183KA01D |
Description | CAP CER 0.018UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E183KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C183K3RACTU | KEMET | 1.450 | 399-C0603C183K3RACTUCT-ND | 0,20000 € | Direct |
| C0603C183K3RALTU | KEMET | 0 | 399-C0603C183K3RALTUTR-ND | 0,06406 € | Direct |
| CC0603KRX7R8BB183 | YAGEO | 22 | 311-4081-1-ND | 0,08000 € | Direct |
| KGM15AR71E183KM | KYOCERA AVX | 0 | 478-KGM15AR71E183KMTR-ND | 0,01204 € | Direct |
| KGM15AR71E183KT | KYOCERA AVX | 19.721 | 478-KGM15AR71E183KTCT-ND | 0,14000 € | Direct |





