
GRM188R71E154KA01D | |
|---|---|
DigiKey Part Number | 490-3289-2-ND - Tape & Reel (TR) 490-3289-1-ND - Cut Tape (CT) 490-3289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71E154KA01D |
Description | CAP CER 0.15UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E154KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1E154K080AA | TDK | 31.934 | 445-5190-1-ND | 0,10000 € | Direct |
| C0603C154K5RACTU | KEMET | 0 | 399-C0603C154K5RACTUCT-ND | 0,12000 € | Upgrade |
| C1608X7R1H154K080AB | TDK | 19.268 | 445-7406-1-ND | 0,17000 € | Upgrade |
| C1608X7R1V154K080AB | TDK | 10 | 445-14237-1-ND | 0,16000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04940 € | 2,47 € |
| 100 | 0,04300 € | 4,30 € |
| 500 | 0,03214 € | 16,07 € |
| 1.000 | 0,02881 € | 28,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02315 € | 92,60 € |
| 8.000 | 0,02135 € | 170,80 € |
| 12.000 | 0,02046 € | 245,52 € |
| 20.000 | 0,01946 € | 389,20 € |
| 28.000 | 0,01888 € | 528,64 € |
| 40.000 | 0,01832 € | 732,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

