Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

GRM188R71E102KA01D | |
|---|---|
DigiKey Part Number | 490-8626-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71E102KA01D |
Description | CAP CER 1000PF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E102KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R72A102KA01D | Murata Electronics | 218.636 | 490-1472-1-ND | 0,08000 € | Upgrade |
| GRM188R72E102KW07D | Murata Electronics | 16.189 | 490-3526-1-ND | 0,78000 € | Upgrade |
| 885012206059 | Würth Elektronik | 33.339 | 732-7978-1-ND | 0,08000 € | Direct |
| C0603C102K3RACTU | KEMET | 62.934 | 399-C0603C102K3RACTUCT-ND | 0,08000 € | Direct |
| C0603C102K3RALTU | KEMET | 0 | 399-C0603C102K3RALTUTR-ND | 0,07736 € | Direct |









