
GRM188R71C474KA88D | |
|---|---|
DigiKey Part Number | 490-3295-2-ND - Tape & Reel (TR) 490-3295-1-ND - Cut Tape (CT) 490-3295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71C474KA88D |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71C474KA88D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R71E474KA12D | Murata Electronics | 757.775 | 490-3291-1-ND | 0,12000 € | Upgrade |
| KGM15BR71C474KT | KYOCERA AVX | 31.409 | 478-KGM15BR71C474KTCT-ND | 0,22000 € | Direct |
| TMK107B7474KA-TR | Taiyo Yuden | 1.176.887 | 587-2670-1-ND | 0,11000 € | Upgrade |
| UMK107B7474KA-TR | Taiyo Yuden | 73.952 | 587-3170-1-ND | 0,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,03020 € | 3,02 € |
| 500 | 0,02220 € | 11,10 € |
| 1.000 | 0,01974 € | 19,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01560 € | 62,40 € |
| 8.000 | 0,01428 € | 114,24 € |
| 12.000 | 0,01361 € | 163,32 € |
| 20.000 | 0,01288 € | 257,60 € |
| 28.000 | 0,01245 € | 348,60 € |
| 40.000 | 0,01204 € | 481,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

