Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM188R71C393KA01D | |
|---|---|
DigiKey Part Number | 490-14811-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71C393KA01D |
Description | CAP CER 0.039UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71C393KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C393K4RACTU | KEMET | 27.642 | 399-C0603C393K4RACTUCT-ND | 0,08000 € | Direct |
| CC0603KRX7R7BB393 | YAGEO | 27.336 | 311-4072-1-ND | 0,08000 € | Direct |
| CL10B393KO8NNNC | Samsung Electro-Mechanics | 9.607 | 1276-2057-1-ND | 0,08000 € | Direct |
| KGM15AR71C393KT | KYOCERA AVX | 0 | 478-KGM15AR71C393KTTR-ND | 0,05024 € | Direct |
| VJ0603Y393KXJAC | Vishay Vitramon | 0 | VJ0603Y393KXJAC-ND | 0,03987 € | Direct |







