GRM188R71C334MA01J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 32.992
Unit Price: 0,11000 €
Datasheet
0.33 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71C334MA01J

DigiKey Part Number
490-GRM188R71C334MA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71C334MA01J
Description
CAP CER 0.33UF 16V X7R 0603
Customer Reference
Detailed Description
0.33 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71C334MA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02019 €201,90 €
Manufacturers Standard Package
Unit Price without VAT:0,02019 €
Unit Price with VAT:0,02403 €