Direct

GRM188R71C184MA01J | |
|---|---|
DigiKey Part Number | 490-GRM188R71C184MA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71C184MA01J |
Description | CAP CER 0.18UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.18 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71C184MA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KRX7R7BB184 | YAGEO | 6.640 | 311-4066-1-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01359 € | 135,90 € |
| Unit Price without VAT: | 0,01359 € |
|---|---|
| Unit Price with VAT: | 0,01617 € |


