Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GRM188R71C104JA01J | |
|---|---|
DigiKey Part Number | 490-16795-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71C104JA01J |
Description | CAP CER 0.1UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71C104JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603YC104JA12A | KYOCERA AVX | 0 | 0603YC104JA12A-ND | 0,90302 € | Direct |
| C0603C104J4RACTU | KEMET | 394.307 | 399-C0603C104J4RACTUCT-ND | 0,10000 € | Direct |
| C0603C104J4RALTU | KEMET | 0 | 399-C0603C104J4RALTUTR-ND | 0,17624 € | Direct |
| CC0603JRX7R7BB104 | YAGEO | 182.063 | 311-1776-1-ND | 0,08000 € | Direct |
| KGM15AR71C104JM | KYOCERA AVX | 126.206 | 478-KGM15AR71C104JMCT-ND | 0,19000 € | Direct |








