
GRM188R71A474JA61J | |
|---|---|
DigiKey Part Number | 490-GRM188R71A474JA61JTR-ND - Tape & Reel (TR) 490-GRM188R71A474JA61JCT-ND - Cut Tape (CT) 490-GRM188R71A474JA61JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71A474JA61J |
Description | CAP CER 0.47UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71A474JA61J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05340 € | 2,67 € |
| 100 | 0,04650 € | 4,65 € |
| 500 | 0,03492 € | 17,46 € |
| 1.000 | 0,03136 € | 31,36 € |
| 2.500 | 0,02760 € | 69,00 € |
| 5.000 | 0,02535 € | 126,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02282 € | 228,20 € |
| 20.000 | 0,02134 € | 426,80 € |
| 30.000 | 0,02059 € | 617,70 € |
| 50.000 | 0,01977 € | 988,50 € |
| 70.000 | 0,01929 € | 1.350,30 € |
| 100.000 | 0,01883 € | 1.883,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

