GRM188R71A394KA61D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 39.049
Unit Price: 0,16000 €
Datasheet

Upgrade


KEMET
In Stock: 17.243
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.928
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.967
Unit Price: 0,14000 €
Datasheet
0.39 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71A394KA61D

DigiKey Part Number
GRM188R71A394KA61D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71A394KA61D
Description
CAP CER 0.39UF 10V X7R 0603
Customer Reference
Detailed Description
0.39 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71A394KA61D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03160 €126,40 €
Manufacturers Standard Package
Unit Price without VAT:0,03160 €
Unit Price with VAT:0,03760 €