Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM188R71A334KA61J | |
|---|---|
DigiKey Part Number | GRM188R71A334KA61J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71A334KA61J |
Description | CAP CER 0.33UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71A334KA61J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R71A334KA61D | Murata Electronics | 12.415 | 490-6419-1-ND | 0,16000 € | Parametric Equivalent |
| C0603C334K8RACAUTO | KEMET | 4.480 | 399-C0603C334K8RACAUTOCT-ND | 0,37000 € | Parametric Equivalent |
| C0603C334K8RACTU | KEMET | 3.177 | 399-C0603C334K8RACTUCT-ND | 0,35000 € | Parametric Equivalent |
| C0603C334K8RALTU | KEMET | 0 | 399-C0603C334K8RALTUTR-ND | 0,12988 € | Parametric Equivalent |
| CC0603KPX7R6BB334 | YAGEO | 0 | 13-CC0603KPX7R6BB334TR-ND | 0,01670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02717 € | 271,70 € |
| Unit Price without VAT: | 0,02717 € |
|---|---|
| Unit Price with VAT: | 0,03233 € |





