0.18 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71A184KA01D

DigiKey Part Number
490-6417-2-ND - Tape & Reel (TR)
490-6417-1-ND - Cut Tape (CT)
490-6417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71A184KA01D
Description
CAP CER 0.18UF 10V X7R 0603
Customer Reference
Detailed Description
0.18 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71A184KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188R71C184KA01DMurata Electronics7.483490-6426-1-ND0,12000 €Upgrade
0603ZC184KAT2AKYOCERA AVX8.782478-1242-1-ND0,27000 €Direct
0603ZC184JAT2AKYOCERA AVX00603ZC184JAT2A-ND0,09812 €Upgrade
C0603C184J4RACTUKEMET9.890399-C0603C184J4RACTUCT-ND0,38000 €Upgrade
C0603C184J8RACTUKEMET0399-C0603C184J8RACTUTR-ND0,09435 €Upgrade
In-Stock: 8.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06700 €0,67 €
500,04680 €2,34 €
1000,04050 €4,05 €
5000,03026 €15,13 €
1.0000,02709 €27,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02172 €86,88 €
8.0000,02001 €160,08 €
12.0000,01916 €229,92 €
20.0000,01821 €364,20 €
28.0000,01766 €494,48 €
40.0000,01713 €685,20 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €