
GRM188R6YA225KA12J | |
|---|---|
DigiKey Part Number | 490-GRM188R6YA225KA12JTR-ND - Tape & Reel (TR) 490-GRM188R6YA225KA12JCT-ND - Cut Tape (CT) 490-GRM188R6YA225KA12JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R6YA225KA12J |
Description | CAP CER 2.2UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R6YA225KA12J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,03790 € | 3,79 € |
| 500 | 0,02814 € | 14,07 € |
| 1.000 | 0,02515 € | 25,15 € |
| 2.500 | 0,02199 € | 54,97 € |
| 5.000 | 0,02010 € | 100,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01718 € | 171,80 € |
| 20.000 | 0,01596 € | 319,20 € |
| 30.000 | 0,01534 € | 460,20 € |
| 50.000 | 0,01466 € | 733,00 € |
| 70.000 | 0,01427 € | 998,90 € |
| 100.000 | 0,01389 € | 1.389,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

