2.2 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
cut-tape-render

GRM188R6YA225KA12D

DigiKey Part Number
490-7204-2-ND - Tape & Reel (TR)
490-7204-1-ND - Cut Tape (CT)
490-7204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R6YA225KA12D
Description
CAP CER 2.2UF 35V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R6YA225KA12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118.829
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06600 €0,66 €
500,04600 €2,30 €
1000,03990 €3,99 €
5000,02980 €14,90 €
1.0000,02666 €26,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02136 €85,44 €
8.0000,01967 €157,36 €
12.0000,01883 €225,96 €
20.0000,01790 €358,00 €
28.0000,01735 €485,80 €
40.0000,01683 €673,20 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €