GRM188R6YA105MA12D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 5.433
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 11.460
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 39.972
Unit Price: 0,15000 €

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02693 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4.000
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02693 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02693 €
Datasheet
1 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R6YA105MA12D

DigiKey Part Number
490-10485-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R6YA105MA12D
Description
CAP CER 1UF 35V X5R 0603
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R6YA105MA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable