
GRM188R61H225ME11J | |
|---|---|
DigiKey Part Number | 490-GRM188R61H225ME11JTR-ND - Tape & Reel (TR) 490-GRM188R61H225ME11JCT-ND - Cut Tape (CT) 490-GRM188R61H225ME11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61H225ME11J |
Description | CAP CER 2.2UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61H225ME11J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05660 € | 5,66 € |
| 500 | 0,04300 € | 21,50 € |
| 1.000 | 0,03878 € | 38,78 € |
| 2.500 | 0,03434 € | 85,85 € |
| 5.000 | 0,03168 € | 158,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02948 € | 294,80 € |
| 20.000 | 0,02768 € | 553,60 € |
| 30.000 | 0,02677 € | 803,10 € |
| 50.000 | 0,02577 € | 1.288,50 € |
| 70.000 | 0,02518 € | 1.762,60 € |
| 100.000 | 0,02462 € | 2.462,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

