


GRM188R61E225KA12D | |
|---|---|
DigiKey Part Number | 490-10731-2-ND - Tape & Reel (TR) 490-10731-1-ND - Cut Tape (CT) 490-10731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61E225KA12D |
Description | CAP CER 2.2UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61E225KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02520 € | 2,52 € |
| 500 | 0,01838 € | 9,19 € |
| 1.000 | 0,01628 € | 16,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01275 € | 51,00 € |
| 8.000 | 0,01162 € | 92,96 € |
| 12.000 | 0,01106 € | 132,72 € |
| 20.000 | 0,01043 € | 208,60 € |
| 28.000 | 0,01006 € | 281,68 € |
| 40.000 | 0,00971 € | 388,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

