Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM188R61C684KA75D | |
|---|---|
DigiKey Part Number | GRM188R61C684KA75D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R61C684KA75D |
Description | CAP CER 0.68UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61C684KA75D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C684K4PACTU | KEMET | 21.736 | 399-C0603C684K4PACTUCT-ND | 0,22000 € | Parametric Equivalent |
| C1608X5R1C684K080AA | TDK | 5.016 | 445-5154-1-ND | 0,11000 € | Parametric Equivalent |
| CGA3E2X5R1C684K080AA | TDK | 42.128 | 445-12453-1-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05964 € | 238,56 € |
| Unit Price without VAT: | 0,05964 € |
|---|---|
| Unit Price with VAT: | 0,07097 € |




