Direct

GRM188R61C474MA12J | |
|---|---|
DigiKey Part Number | 490-GRM188R61C474MA12JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R61C474MA12J |
Description | CAP CER 0.47UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61C474MA12J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R71C474MA88J | Murata Electronics | 0 | 490-GRM188R71C474MA88JTR-ND | 0,01379 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01731 € | 173,10 € |
| Unit Price without VAT: | 0,01731 € |
|---|---|
| Unit Price with VAT: | 0,02060 € |


