GRM188R61C106KAALD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 167.864
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 43.120
Unit Price: 0,28000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 14.354
Unit Price: 0,25000 €
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM188R61C106KAALD

DigiKey Part Number
490-10728-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R61C106KAALD
Description
CAP CER 10UF 16V X5R 0603
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61C106KAALD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.