
GRM188R61C105MA12D | |
|---|---|
DigiKey Part Number | 490-10480-2-ND - Tape & Reel (TR) 490-10480-1-ND - Cut Tape (CT) 490-10480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61C105MA12D |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61C105MA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02840 € | 1,42 € |
| 100 | 0,02440 € | 2,44 € |
| 500 | 0,01776 € | 8,88 € |
| 1.000 | 0,01571 € | 15,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01230 € | 49,20 € |
| 8.000 | 0,01119 € | 89,52 € |
| 12.000 | 0,01064 € | 127,68 € |
| 20.000 | 0,01004 € | 200,80 € |
| 28.000 | 0,00968 € | 271,04 € |
| 40.000 | 0,00934 € | 373,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

