Similar

GRM188R61A824JA61D | |
|---|---|
DigiKey Part Number | 490-GRM188R61A824JA61DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R61A824JA61D |
Description | CAP CER 0.82UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 0.82 µF ±5% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61A824JA61D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C824K8PACTU | KEMET | 12.830 | 399-C0603C824K8PACTUCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03422 € | 136,88 € |
| Unit Price without VAT: | 0,03422 € |
|---|---|
| Unit Price with VAT: | 0,04072 € |


