GRM188R61A475KAAJJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 19.655
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 77.683
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 41.055
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 4.000
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 25.035
Unit Price: 0,22000 €
Datasheet
4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61A475KAAJJ

DigiKey Part Number
490-GRM188R61A475KAAJJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R61A475KAAJJ
Description
CAP CER 4.7UF 10V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61A475KAAJJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06879 €687,90 €
Manufacturers Standard Package
Unit Price without VAT:0,06879 €
Unit Price with VAT:0,08186 €