
GRM188R61A475KAAJD | |
|---|---|
DigiKey Part Number | 490-14373-2-ND - Tape & Reel (TR) 490-14373-1-ND - Cut Tape (CT) 490-14373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61A475KAAJD |
Description | CAP CER 4.7UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61A475KAAJD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19600 € | 1,96 € |
| 50 | 0,14460 € | 7,23 € |
| 100 | 0,12870 € | 12,87 € |
| 500 | 0,10194 € | 50,97 € |
| 1.000 | 0,09367 € | 93,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07895 € | 315,80 € |
| 8.000 | 0,07447 € | 595,76 € |
| 12.000 | 0,07223 € | 866,76 € |
| 20.000 | 0,06975 € | 1.395,00 € |
| 28.000 | 0,06830 € | 1.912,40 € |
| 40.000 | 0,06690 € | 2.676,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

