Similar

GRM188R61A474KA12J | |
|---|---|
DigiKey Part Number | 490-GRM188R61A474KA12JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R61A474KA12J |
Description | CAP CER 0.47UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61A474KA12J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71A474KE01J | Murata Electronics | 50.253 | 490-GRM155R71A474KE01JCT-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01787 € | 178,70 € |
| Unit Price without VAT: | 0,01787 € |
|---|---|
| Unit Price with VAT: | 0,02127 € |


