GRM188R61A335ME15J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,04177 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 177.479
Unit Price: 0,15000 €
Datasheet
3.3 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61A335ME15J

DigiKey Part Number
GRM188R61A335ME15J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R61A335ME15J
Description
CAP CER 3.3UF 10V X5R 0603
Customer Reference
Detailed Description
3.3 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61A335ME15J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R61A225KE47JMurata Electronics0490-GRM033R61A225KE47JCT-ND0,14000 €Similar
0603ZD335KAT2AKYOCERA AVX0478-11445-2-ND0,04177 €Upgrade
CL10A335KP8NNNCSamsung Electro-Mechanics177.4791276-1892-1-ND0,15000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable