GRM188R61A334JA61D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2.276
Unit Price: 0,14000 €
Datasheet
0.33 µF ±5% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61A334JA61D

DigiKey Part Number
490-GRM188R61A334JA61DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R61A334JA61D
Description
CAP CER 0.33UF 10V X5R 0603
Customer Reference
Detailed Description
0.33 µF ±5% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61A334JA61D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03213 €128,52 €
Manufacturers Standard Package
Unit Price without VAT:0,03213 €
Unit Price with VAT:0,03823 €