
GRM188R61A226ME15J | |
|---|---|
DigiKey Part Number | 490-GRM188R61A226ME15JTR-ND - Tape & Reel (TR) 490-GRM188R61A226ME15JCT-ND - Cut Tape (CT) 490-GRM188R61A226ME15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61A226ME15J |
Description | CAP CER 22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61A226ME15J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05400 € | 2,70 € |
| 100 | 0,04700 € | 4,70 € |
| 500 | 0,03532 € | 17,66 € |
| 1.000 | 0,03173 € | 31,73 € |
| 2.500 | 0,02794 € | 69,85 € |
| 5.000 | 0,02566 € | 128,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02492 € | 249,20 € |
| 20.000 | 0,02330 € | 466,00 € |
| 30.000 | 0,02250 € | 675,00 € |
| 50.000 | 0,02160 € | 1.080,00 € |
| 70.000 | 0,02108 € | 1.475,60 € |
| 100.000 | 0,02057 € | 2.057,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

