
GRM188R61A106MAALJ | |
|---|---|
DigiKey Part Number | 490-GRM188R61A106MAALJTR-ND - Tape & Reel (TR) 490-GRM188R61A106MAALJCT-ND - Cut Tape (CT) 490-GRM188R61A106MAALJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61A106MAALJ |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61A106MAALJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07190 € | 7,19 € |
| 500 | 0,05522 € | 27,61 € |
| 1.000 | 0,05009 € | 50,09 € |
| 2.500 | 0,04467 € | 111,67 € |
| 5.000 | 0,04142 € | 207,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03763 € | 376,30 € |
| 20.000 | 0,03549 € | 709,80 € |
| 30.000 | 0,03441 € | 1.032,30 € |
| 50.000 | 0,03323 € | 1.661,50 € |
| 70.000 | 0,03253 € | 2.277,10 € |
| 100.000 | 0,03186 € | 3.186,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

