Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM188R61A106KAALD | |
|---|---|
DigiKey Part Number | 490-12733-1-ND - Cut Tape (CT) 490-12733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61A106KAALD |
Description | CAP CER 10UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61A106KAALD Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT188R61A106KE13D | Murata Electronics | 47.827 | 490-12311-1-ND | 0,23000 € | Parametric Equivalent |
| GRT188R61A106KE13J | Murata Electronics | 13.880 | 490-GRT188R61A106KE13JCT-ND | 0,23000 € | Parametric Equivalent |
| GXT188R61A106KE13D | Murata Electronics | 0 | 490-GXT188R61A106KE13DTR-ND | 0,06212 € | Parametric Equivalent |



