GRM188R60J824JA01J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 5.759
Unit Price: 0,33000 €
Datasheet
0.82 µF ±5% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60J824JA01J

DigiKey Part Number
490-GRM188R60J824JA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R60J824JA01J
Description
CAP CER 0.82UF 6.3V X5R 0603
Customer Reference
Detailed Description
0.82 µF ±5% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60J824JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C824K9PACTUKEMET5.759399-C0603C824K9PACTUCT-ND0,33000 €Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03281 €328,10 €
Manufacturers Standard Package
Unit Price without VAT:0,03281 €
Unit Price with VAT:0,03904 €