
GRM188R60J564KA01D | |
|---|---|
DigiKey Part Number | 490-GRM188R60J564KA01DTR-ND - Tape & Reel (TR) 490-GRM188R60J564KA01DCT-ND - Cut Tape (CT) 490-GRM188R60J564KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60J564KA01D |
Description | CAP CER 0.56UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60J564KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07400 € | 3,70 € |
| 100 | 0,06500 € | 6,50 € |
| 500 | 0,04964 € | 24,82 € |
| 1.000 | 0,04492 € | 44,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03678 € | 147,12 € |
| 8.000 | 0,03423 € | 273,84 € |
| 12.000 | 0,03295 € | 395,40 € |
| 20.000 | 0,03154 € | 630,80 € |
| 28.000 | 0,03072 € | 860,16 € |
| 40.000 | 0,02992 € | 1.196,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

