


GRM188R60J476ME15D | |
|---|---|
DigiKey Part Number | 490-13247-2-ND - Tape & Reel (TR) 490-13247-1-ND - Cut Tape (CT) 490-13247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60J476ME15D |
Description | CAP CER 47UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60J476ME15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R60J476ME01D | Murata Electronics | 165.870 | 490-GRM188R60J476ME01DCT-ND | 0,33000 € | Parametric Equivalent |
| C0603B476M007T | Holy Stone Enterprise Co., Ltd. | 2.795 | 4587-C0603B476M007TCT-ND | 0,49000 € | Parametric Equivalent |
| GMC10X5R476M6R3NT | Cal-Chip Electronics, Inc. | 26.913 | 4713-GMC10X5R476M6R3NTCT-ND | 0,39000 € | Parametric Equivalent |
| MSASJ168BB5476MRCA01 | Taiyo Yuden | 10.349 | 587-MSASJ168BB5476MRCA01CT-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15740 € | 7,87 € |
| 100 | 0,14040 € | 14,04 € |
| 500 | 0,11166 € | 55,83 € |
| 1.000 | 0,10280 € | 102,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08697 € | 347,88 € |
| 8.000 | 0,08217 € | 657,36 € |
| 12.000 | 0,07977 € | 957,24 € |
| 20.000 | 0,07711 € | 1.542,20 € |
| 28.000 | 0,07556 € | 2.115,68 € |
| 40.000 | 0,07406 € | 2.962,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

