Direct
Direct
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

GRM188R60J106ME84J | |
|---|---|
DigiKey Part Number | 490-GRM188R60J106ME84JTR-ND - Tape & Reel (TR) 490-GRM188R60J106ME84JCT-ND - Cut Tape (CT) 490-GRM188R60J106ME84JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60J106ME84J |
Description | CAP CER 10UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60J106ME84J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14760 € | 7,38 € |
| 100 | 0,13150 € | 13,15 € |
| 500 | 0,10428 € | 52,14 € |
| 1.000 | 0,09589 € | 95,89 € |
| 2.500 | 0,08703 € | 217,57 € |
| 5.000 | 0,08170 € | 408,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07510 € | 751,00 € |
| 20.000 | 0,07159 € | 1.431,80 € |
| 30.000 | 0,06983 € | 2.094,90 € |
| 50.000 | 0,06788 € | 3.394,00 € |
| 70.000 | 0,06674 € | 4.671,80 € |
| 100.000 | 0,06565 € | 6.565,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |









