GRM188R60J106ME84J is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1.648.234
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 1.286.188
Unit Price: 0,18000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 1.092.438
Unit Price: 0,21000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 656.694
Unit Price: 0,14000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Direct


TDK
In Stock: 87
Unit Price: 0,29000 €
Datasheet

Direct


YAGEO
In Stock: 78.637
Unit Price: 0,20000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01023 €
Datasheet

Direct


Taiyo Yuden
In Stock: 52.060
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.456
Unit Price: 0,29000 €
Datasheet

Upgrade


TDK
In Stock: 130.343
Unit Price: 0,20000 €
Datasheet

Upgrade


TDK
In Stock: 348.439
Unit Price: 0,22000 €
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60J106ME84J

DigiKey Part Number
490-GRM188R60J106ME84JTR-ND - Tape & Reel (TR)
490-GRM188R60J106ME84JCT-ND - Cut Tape (CT)
490-GRM188R60J106ME84JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R60J106ME84J
Description
CAP CER 10UF 6.3V X5R 0603
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60J106ME84J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20100 €2,01 €
500,14760 €7,38 €
1000,13150 €13,15 €
5000,10428 €52,14 €
1.0000,09589 €95,89 €
2.5000,08703 €217,57 €
5.0000,08170 €408,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07510 €751,00 €
20.0000,07159 €1.431,80 €
30.0000,06983 €2.094,90 €
50.0000,06788 €3.394,00 €
70.0000,06674 €4.671,80 €
100.0000,06565 €6.565,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €