


GRM188R60J106KE47D | |
|---|---|
DigiKey Part Number | 490-12538-2-ND - Tape & Reel (TR) 490-12538-1-ND - Cut Tape (CT) 490-12538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60J106KE47D |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60J106KE47D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03090 € | 3,09 € |
| 500 | 0,02270 € | 11,35 € |
| 1.000 | 0,02018 € | 20,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01597 € | 63,88 € |
| 8.000 | 0,01462 € | 116,96 € |
| 12.000 | 0,01395 € | 167,40 € |
| 20.000 | 0,01320 € | 264,00 € |
| 28.000 | 0,01277 € | 357,56 € |
| 40.000 | 0,01235 € | 494,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

