
GRM188R60G476ME15D | |
|---|---|
DigiKey Part Number | 490-13246-2-ND - Tape & Reel (TR) 490-13246-1-ND - Cut Tape (CT) 490-13246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60G476ME15D |
Description | CAP CER 47UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60G476ME15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13840 € | 6,92 € |
| 100 | 0,12300 € | 12,30 € |
| 500 | 0,09722 € | 48,61 € |
| 1.000 | 0,08926 € | 89,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07513 € | 300,52 € |
| 8.000 | 0,07083 € | 566,64 € |
| 12.000 | 0,06868 € | 824,16 € |
| 20.000 | 0,06629 € | 1.325,80 € |
| 28.000 | 0,06490 € | 1.817,20 € |
| 40.000 | 0,06355 € | 2.542,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

