
GRM188R60G226MEA0D | |
|---|---|
DigiKey Part Number | 490-5526-2-ND - Tape & Reel (TR) 490-5526-1-ND - Cut Tape (CT) 490-5526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60G226MEA0D |
Description | CAP CER 22UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60G226MEA0D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03670 € | 3,67 € |
| 500 | 0,02726 € | 13,63 € |
| 1.000 | 0,02435 € | 24,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01942 € | 77,68 € |
| 8.000 | 0,01785 € | 142,80 € |
| 12.000 | 0,01706 € | 204,72 € |
| 20.000 | 0,01619 € | 323,80 € |
| 28.000 | 0,01569 € | 439,32 € |
| 40.000 | 0,01520 € | 608,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

