Similar
Direct

GRM188F51H473ZA01D | |
|---|---|
DigiKey Part Number | 490-1567-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188F51H473ZA01D |
Description | CAP CER 0.047UF 50V Y5V 0603 |
Customer Reference | |
Detailed Description | 0.047 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188F51H473ZA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R61H473KE14D | Murata Electronics | 41.643 | 490-16355-1-ND | 0,08000 € | Similar |
| KGM15AV51H473ZT | KYOCERA AVX | 35.721 | 478-KGM15AV51H473ZTCT-ND | 0,11000 € | Direct |



