
GRM188D72A105ME01W | |
|---|---|
DigiKey Part Number | 490-GRM188D72A105ME01WTR-ND - Tape & Reel (TR) 490-GRM188D72A105ME01WCT-ND - Cut Tape (CT) 490-GRM188D72A105ME01WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188D72A105ME01W |
Description | CAP CER 1UF 100V X7T 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188D72A105ME01W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13540 € | 6,77 € |
| 100 | 0,12040 € | 12,04 € |
| 500 | 0,09506 € | 47,53 € |
| 1.000 | 0,08724 € | 87,24 € |
| 2.500 | 0,07900 € | 197,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06915 € | 553,20 € |
| 16.000 | 0,06567 € | 1.050,72 € |
| 24.000 | 0,06392 € | 1.534,08 € |
| 40.000 | 0,06199 € | 2.479,60 € |
| 56.000 | 0,06086 € | 3.408,16 € |
| 80.000 | 0,05978 € | 4.782,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

