
GRM188D72A105ME01J | |
|---|---|
DigiKey Part Number | 490-GRM188D72A105ME01JTR-ND - Tape & Reel (TR) 490-GRM188D72A105ME01JCT-ND - Cut Tape (CT) 490-GRM188D72A105ME01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188D72A105ME01J |
Description | CAP CER 1UF 100V X7T 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188D72A105ME01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13540 € | 6,77 € |
| 100 | 0,12040 € | 12,04 € |
| 500 | 0,09506 € | 47,53 € |
| 1.000 | 0,08724 € | 87,24 € |
| 2.500 | 0,07900 € | 197,50 € |
| 5.000 | 0,07404 € | 370,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06795 € | 679,50 € |
| 20.000 | 0,06468 € | 1.293,60 € |
| 30.000 | 0,06305 € | 1.891,50 € |
| 50.000 | 0,06123 € | 3.061,50 € |
| 70.000 | 0,06017 € | 4.211,90 € |
| 100.000 | 0,05915 € | 5.915,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

