
GRM188D71H105ME01W | |
|---|---|
DigiKey Part Number | 490-GRM188D71H105ME01WTR-ND - Tape & Reel (TR) 490-GRM188D71H105ME01WCT-ND - Cut Tape (CT) 490-GRM188D71H105ME01WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188D71H105ME01W |
Description | CAP CER 1UF 50V X7T 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188D71H105ME01W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11760 € | 5,88 € |
| 100 | 0,10420 € | 10,42 € |
| 500 | 0,08166 € | 40,83 € |
| 1.000 | 0,07471 € | 74,71 € |
| 2.500 | 0,06738 € | 168,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05870 € | 469,60 € |
| 16.000 | 0,05560 € | 889,60 € |
| 24.000 | 0,05405 € | 1.297,20 € |
| 40.000 | 0,05234 € | 2.093,60 € |
| 56.000 | 0,05133 € | 2.874,48 € |
| 80.000 | 0,05037 € | 4.029,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

