
GRM188D71H105ME01J | |
|---|---|
DigiKey Part Number | 490-GRM188D71H105ME01JTR-ND - Tape & Reel (TR) 490-GRM188D71H105ME01JCT-ND - Cut Tape (CT) 490-GRM188D71H105ME01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188D71H105ME01J |
Description | CAP CER 1UF 50V X7T 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188D71H105ME01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11760 € | 5,88 € |
| 100 | 0,10420 € | 10,42 € |
| 500 | 0,08166 € | 40,83 € |
| 1.000 | 0,07471 € | 74,71 € |
| 2.500 | 0,06738 € | 168,45 € |
| 5.000 | 0,06296 € | 314,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05763 € | 576,30 € |
| 20.000 | 0,05473 € | 1.094,60 € |
| 30.000 | 0,05327 € | 1.598,10 € |
| 50.000 | 0,05166 € | 2.583,00 € |
| 70.000 | 0,05072 € | 3.550,40 € |
| 100.000 | 0,04981 € | 4.981,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

