


GRM188D71A106KA73D | |
|---|---|
DigiKey Part Number | 490-14461-2-ND - Tape & Reel (TR) 490-14461-1-ND - Cut Tape (CT) 490-14461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188D71A106KA73D |
Description | CAP CER 10UF 10V X7T 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188D71A106KA73D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09160 € | 4,58 € |
| 100 | 0,08070 € | 8,07 € |
| 500 | 0,06238 € | 31,19 € |
| 1.000 | 0,05675 € | 56,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04691 € | 187,64 € |
| 8.000 | 0,04386 € | 350,88 € |
| 12.000 | 0,04233 € | 507,96 € |
| 20.000 | 0,04064 € | 812,80 € |
| 28.000 | 0,03965 € | 1.110,20 € |
| 40.000 | 0,03870 € | 1.548,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

