
GRM188D70J106MA73J | |
|---|---|
DigiKey Part Number | 490-GRM188D70J106MA73JTR-ND - Tape & Reel (TR) 490-GRM188D70J106MA73JCT-ND - Cut Tape (CT) 490-GRM188D70J106MA73JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188D70J106MA73J |
Description | CAP CER 10UF 6.3V X7T 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188D70J106MA73J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08620 € | 4,31 € |
| 100 | 0,07590 € | 7,59 € |
| 500 | 0,05850 € | 29,25 € |
| 1.000 | 0,05314 € | 53,14 € |
| 2.500 | 0,04750 € | 118,75 € |
| 5.000 | 0,04410 € | 220,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04012 € | 401,20 € |
| 20.000 | 0,03788 € | 757,60 € |
| 30.000 | 0,03676 € | 1.102,80 € |
| 50.000 | 0,03552 € | 1.776,00 € |
| 70.000 | 0,03480 € | 2.436,00 € |
| 100.000 | 0,03410 € | 3.410,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

