47 µF ±20% 2.5V Ceramic Capacitor X7T 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188D70E476ME01D

DigiKey Part Number
490-GRM188D70E476ME01DTR-ND - Tape & Reel (TR)
490-GRM188D70E476ME01DCT-ND - Cut Tape (CT)
490-GRM188D70E476ME01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188D70E476ME01D
Description
CAP CER 47UF 2.5V X7T 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF ±20% 2.5V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188D70E476ME01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.743
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,21900 €2,19 €
500,16240 €8,12 €
1000,14480 €14,48 €
5000,11546 €57,73 €
1.0000,10639 €106,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09014 €360,56 €
8.0000,08523 €681,84 €
12.0000,08277 €993,24 €
20.0000,08005 €1.601,00 €
28.0000,07845 €2.196,60 €
40.0000,07692 €3.076,80 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €