Direct

GRM188C81C684MA75J | |
|---|---|
DigiKey Part Number | 490-GRM188C81C684MA75JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188C81C684MA75J |
Description | CAP CER 0.68UF 16V X6S 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81C684MA75J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KRX7R7BB684 | YAGEO | 0 | 311-4076-1-ND | 0,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05005 € | 500,50 € |
| Unit Price without VAT: | 0,05005 € |
|---|---|
| Unit Price with VAT: | 0,05956 € |


